




MS0850501F070S1A | |
|---|---|
DigiKey Part Number | EG4541-ND |
Manufacturer | |
Manufacturer Product Number | MS0850501F070S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850501F070S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 25gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $1.11700 | $11.17 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.97880 | $48.94 |
| 100 | $0.92480 | $92.48 |
| 270 | $0.85244 | $230.16 |
| 540 | $0.80531 | $434.87 |
| 1,080 | $0.76078 | $821.64 |
| 5,130 | $0.68625 | $3,520.46 |

