



EG1312AR | |
|---|---|
DigiKey Part Number | 141-EG1312ARTR-ND - Tape & Reel (TR) 141-EG1312ARCT-ND - Cut Tape (CT) 141-EG1312ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG1312AR |
Description | SWITCH SLIDE SP3T 0.03A 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1312AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP3T | |
Contact Timing | - | |
Switch Function | On-On-On | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 15 V | |
Actuator Type | - | |
Actuator Length | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.89360 | $22.34 |
| 100 | $0.79670 | $79.67 |
| 250 | $0.73812 | $184.53 |
| 500 | $0.69758 | $348.79 |
| 1,000 | $0.66050 | $660.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60904 | $1,827.12 |
| 6,000 | $0.58109 | $3,486.54 |
| 9,000 | $0.56629 | $5,096.61 |
| 15,000 | $0.54918 | $8,237.70 |








