
DC410HD | |
|---|---|
DigiKey Part Number | 2017-DC410HD-ND |
Manufacturer | |
Manufacturer Product Number | DC410HD |
Description | CUP WHEEL DIAMOND 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cup Wheel Diamond X 4.00" (101.60mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Dremel | Color Gray |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Type Cup Wheel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $103.59000 | $310.77 |

