
DLP-PMV | |
|---|---|
DigiKey Part Number | 813-1057-ND |
Manufacturer | |
Manufacturer Product Number | DLP-PMV |
Description | HANDS-FREE VOLTMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Voltage | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.95000 | $17.95 |

