
54119B01151 | |
|---|---|
DigiKey Part Number | 5622-54119B01151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 54119B01151 |
Description | HDMI AF RA SMT TYPE |
Customer Reference | |
Detailed Description | HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Termination PC Board, Solder |
Manufacturer DLK Electronics | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40V |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications HDMI 2.1 | Shell/Shielding Material Steel (SUS) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.25600 | $12.56 |
| 20 | $1.23300 | $24.66 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.15000 | $115.00 |
| 200 | $1.13520 | $227.04 |




