
22018L01241 | |
|---|---|
DigiKey Part Number | 5622-22018L01241-ND |
Manufacturer | |
Manufacturer Product Number | 22018L01241 |
Description | USB 3.0 AF RA Straight edge frog |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 18 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 36VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.50100 | $15.01 |
| 20 | $1.44150 | $28.83 |
| 50 | $1.40180 | $70.09 |
| 100 | $1.34240 | $134.24 |
| 200 | $1.24335 | $248.67 |

