
22009L052Q1 | |
|---|---|
DigiKey Part Number | 5622-22009L052Q1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22009L052Q1 |
Description | USB 3.0 AF RA DIP TYPE H=6.96 |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DLK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 36VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.17900 | $11.79 |
| 20 | $1.13250 | $22.65 |
| 50 | $1.10140 | $55.07 |
| 100 | $1.05460 | $105.46 |
| 200 | $0.97680 | $195.36 |


