22009B052H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22009B052H1

DigiKey Part Number
5622-22009B052H1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22009B052H1
Description
USB 3.0 AF RA Submerged plate DI
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DLK Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
PC Board, Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
1.5A
Voltage - Rated
36VAC/DC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from DLK ELECTRONICS
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$0.87900$8.79
20$0.84400$16.88
50$0.82080$41.04
100$0.78590$78.59
200$0.72790$145.58