
DK-TS-003 | |
|---|---|
DigiKey Part Number | 6069-DK-TS-003-ND |
Manufacturer | |
Manufacturer Product Number | DK-TS-003 |
Description | THERMISTOR ASM Coating R25=10K |
Customer Reference | |
Detailed Description | NTC Thermistor 10k |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DK SENSOR CO.,LTD | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B25/85 | 3435K | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.50000 | $7.50 |
| 10 | $1.43000 | $14.30 |
| 50 | $1.35000 | $67.50 |
| 100 | $1.28000 | $128.00 |
| 500 | $1.20000 | $600.00 |
| 1,000 | $1.13000 | $1,130.00 |

