
ZY9.1 | |
|---|---|
DigiKey Part Number | 4878-ZY9.1CT-ND - Cut Tape (CT) 4878-ZY9.1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY9.1 |
Description | DIODE ZENER 9.1V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY9.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.18600 | $1.86 |
| 100 | $0.11600 | $11.60 |
| 500 | $0.09900 | $49.50 |
| 1,000 | $0.07400 | $74.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06900 | $345.00 |
| 10,000 | $0.05200 | $520.00 |

