
PPS5100 | |
|---|---|
DigiKey Part Number | 4878-PPS5100TR-ND - Tape & Reel (TR) 4878-PPS5100CT-ND - Cut Tape (CT) 4878-PPS5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPS5100 |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS5100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.38100 | $3.81 |
| 100 | $0.27550 | $27.55 |
| 500 | $0.20924 | $104.62 |
| 1,000 | $0.18188 | $181.88 |
| 2,000 | $0.16986 | $339.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13231 | $661.55 |
| 10,000 | $0.12400 | $1,240.00 |
| 15,000 | $0.12116 | $1,817.40 |
| 25,000 | $0.12012 | $3,003.00 |

