Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15D

DigiKey Part Number
4878-ABS15DTR-ND - Tape & Reel (TR)
4878-ABS15DCT-ND - Cut Tape (CT)
4878-ABS15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS15D
Description
BRIDGE RECT 1PHASE 200V 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,497
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18400$1.84
100$0.11510$11.51
500$0.08492$42.46
1,000$0.07515$75.15
2,000$0.06691$133.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05796$289.80
10,000$0.05242$524.20
15,000$0.04960$744.00
25,000$0.04643$1,160.75
35,000$0.04455$1,559.25
50,000$0.04272$2,136.00
125,000$0.03871$4,838.75
250,000$0.03725$9,312.50
Manufacturers Standard Package