Diode 45 V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBPD1545T3

DigiKey Part Number
4878-SBPD1545T3CT-ND - Cut Tape (CT)
4878-SBPD1545T3DKR-ND - Digi-Reel®
4878-SBPD1545T3TR-ND
Manufacturer
Manufacturer Product Number
SBPD1545T3
Description
SBPD1545T3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 15A
Datasheet
 Datasheet
EDA/CAD Models
SBPD1545T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.83800$8.38
25$0.75760$18.94
100$0.66950$66.95
250$0.62744$156.86
500$0.60206$301.03
1,000$0.58117$581.17
2,500$0.55913$1,397.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
5,000$0.50210$2,510.50
10,000$0.49600$4,960.00
Manufacturers Standard Package