
SB190 | |
|---|---|
DigiKey Part Number | 4878-SB190CT-ND - Cut Tape (CT) 4878-SB190TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB190 |
Description | DIODE SCHOTTKY 90V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13400 | $1.34 |
| 100 | $0.10230 | $10.23 |
| 500 | $0.07526 | $37.63 |
| 1,000 | $0.06526 | $65.26 |
| 2,000 | $0.05908 | $118.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04444 | $177.76 |
| 8,000 | $0.03300 | $264.00 |
| 12,000 | $0.03217 | $386.04 |

