Diode 1300 V 25A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500T

DigiKey Part Number
4878-P2500TCT-ND - Cut Tape (CT)
4878-P2500TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P2500T
Description
DIODE AVALANCHE 1300V 25A P600
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1300 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2500T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1300 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.25000$12.50
100$1.05480$105.48
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.80902$404.51
1,000$0.69800$698.00
1,500$0.68115$1,021.73
2,500$0.67688$1,692.20
Manufacturers Standard Package