
BY550-600 | |
|---|---|
DigiKey Part Number | 4878-BY550-600CT-ND - Cut Tape (CT) 4878-BY550-600TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY550-600 |
Description | DIODE STANDARD 600V 5A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY550-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 100 | $0.14830 | $14.83 |
| 500 | $0.12620 | $63.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.13464 | $168.30 |
| 2,500 | $0.06600 | $165.00 |
| 3,750 | $0.06499 | $243.71 |
| 6,250 | $0.06457 | $403.56 |
| 8,750 | $0.06432 | $562.80 |
| 12,500 | $0.05783 | $722.88 |

