414V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMB300CA

DigiKey Part Number
4878-P6SMB300CATR-ND - Tape & Reel (TR)
4878-P6SMB300CACT-ND - Cut Tape (CT)
4878-P6SMB300CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB300CA
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB300CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,826
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.20800$2.08
100$0.13100$13.10
500$0.11300$56.50
1,000$0.09500$95.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07700$231.00
6,000$0.06600$396.00
9,000$0.05912$532.08
Manufacturers Standard Package