Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB35-12

DigiKey Part Number
4878-DB35-12-ND
Manufacturer
Manufacturer Product Number
DB35-12
Description
BRIDGE RECT 3PHASE 1.2KV 35A DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount DB
Datasheet
 Datasheet
EDA/CAD Models
DB35-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
5-Square, DB-35
Supplier Device Package
DB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$6.53000$326.50
Manufacturers Standard Package