Diode 1300 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007-13

DigiKey Part Number
4878-1N4007-13CT-ND - Cut Tape (CT)
4878-1N4007-13TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4007-13
Description
DIODE STANDARD 1300V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4007-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,876
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07200$0.72
100$0.06390$6.39
500$0.04640$23.20
1,000$0.04300$43.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.03267$163.35
10,000$0.02300$230.00
15,000$0.02176$326.40
25,000$0.01902$475.50
35,000$0.01895$663.25
50,000$0.01887$943.50
125,000$0.01872$2,340.00
250,000$0.01799$4,497.50
500,000$0.01746$8,730.00
Manufacturers Standard Package