


MM3BZ18GW | |
|---|---|
DigiKey Part Number | 4878-MM3BZ18GWTR-ND - Tape & Reel (TR) 4878-MM3BZ18GWCT-ND - Cut Tape (CT) 4878-MM3BZ18GWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3BZ18GW |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±10% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3BZ18GW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03746 | $112.38 |
| 6,000 | $0.03342 | $200.52 |
| 9,000 | $0.03135 | $282.15 |
| 15,000 | $0.02903 | $435.45 |
| 21,000 | $0.02766 | $580.86 |
| 30,000 | $0.02632 | $789.60 |
| 75,000 | $0.02338 | $1,753.50 |
| 150,000 | $0.02156 | $3,234.00 |
| 300,000 | $0.02003 | $6,009.00 |

