
MMFTP84K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP84K-AQTR-ND - Tape & Reel (TR) 4878-MMFTP84K-AQCT-ND - Cut Tape (CT) 4878-MMFTP84K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP84K-AQ |
Description | MOSFET SOT23 P -60V -0.18A 10OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 180mA 250mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP84K-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13200 | $1.32 |
| 100 | $0.08180 | $8.18 |
| 500 | $0.05980 | $29.90 |
| 1,000 | $0.05265 | $52.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04354 | $130.62 |
| 6,000 | $0.03894 | $233.64 |
| 9,000 | $0.03659 | $329.31 |
| 15,000 | $0.03394 | $509.10 |
| 21,000 | $0.03238 | $679.98 |
| 30,000 | $0.03085 | $925.50 |








