MIPI, Telecommunications Switch IC 10 Channel 36-WLCSP (2.37x2.37)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIO1647WL36

DigiKey Part Number
5796-DIO1647WL36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DIO1647WL36
Description
3.5GHz, 10 channels MIPI Switch
Customer Reference
Detailed Description
MIPI, Telecommunications Switch IC 10 Channel 36-WLCSP (2.37x2.37)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dioo Microcircuits Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
MIPI, Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
10
On-State Resistance (Max)
11Ohm
Voltage - Supply, Single (V+)
1.65V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
3.5GHz
Features
Break-Before-Make, MIPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Package / Case
36-UFBGA, WLCSP
Supplier Device Package
36-WLCSP (2.37x2.37)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Dioo Microcircuits Co., Ltd.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73000$2,190.00