
DIO1634WL36 | |
|---|---|
DigiKey Part Number | 5796-DIO1634WL36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIO1634WL36 |
Description | 6GHz 4Data&1CLK Lane MIPI Switch |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 10 Channel 36-WLCSP (2.37x2.37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dioo Microcircuits Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 10 | |
On-State Resistance (Max) | 11Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | MIPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.37x2.37) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65000 | $1,950.00 |


