
ZXTN25020DFHTA | |
|---|---|
DigiKey Part Number | ZXTN25020DFHDITR-ND - Tape & Reel (TR) ZXTN25020DFHDICT-ND - Cut Tape (CT) ZXTN25020DFHDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020DFHTA |
Description | TRANS NPN 20V 4.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.5 A 215MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25020DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 265mV @ 90mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN25020DFLTA | Diodes Incorporated | 6,472 | ZXTN25020DFLCT-ND | $0.81000 | Similar |
| MMBT2484LT1G | onsemi | 15,088 | MMBT2484LT1GOSCT-ND | $0.21000 | Similar |
| MMBT2484LT3G | onsemi | 32,164 | MMBT2484LT3GOSCT-ND | $0.25000 | Similar |
| MMBT3904LT1G | onsemi | 507,190 | MMBT3904LT1GOSCT-ND | $0.14000 | Similar |
| MMBT3904LT3G | onsemi | 201,706 | MMBT3904LT3GOSCT-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.45630 | $45.63 |
| 500 | $0.35244 | $176.22 |
| 1,000 | $0.31898 | $318.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27645 | $829.35 |
| 6,000 | $0.25504 | $1,530.24 |
| 9,000 | $0.24413 | $2,197.17 |
| 15,000 | $0.23188 | $3,478.20 |
| 21,000 | $0.22462 | $4,717.02 |
| 30,000 | $0.21757 | $6,527.10 |

