Bipolar (BJT) Transistor NPN 20 V 4.5 A 215MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25020DFHTA

DigiKey Part Number
ZXTN25020DFHDITR-ND - Tape & Reel (TR)
ZXTN25020DFHDICT-ND - Cut Tape (CT)
ZXTN25020DFHDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25020DFHTA
Description
TRANS NPN 20V 4.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 215MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN25020DFHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
215MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
265mV @ 90mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTN25020DFLTADiodes Incorporated6,472ZXTN25020DFLCT-ND$0.81000Similar
MMBT2484LT1Gonsemi15,088MMBT2484LT1GOSCT-ND$0.21000Similar
MMBT2484LT3Gonsemi32,164MMBT2484LT3GOSCT-ND$0.25000Similar
MMBT3904LT1Gonsemi481,237MMBT3904LT1GOSCT-ND$0.14000Similar
MMBT3904LT3Gonsemi201,578MMBT3904LT3GOSCT-ND$0.14000Similar
In-Stock: 630
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69800$6.98
100$0.45630$45.63
500$0.35244$176.22
1,000$0.31898$318.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27645$829.35
6,000$0.25504$1,530.24
9,000$0.24413$2,197.17
15,000$0.23188$3,478.20
21,000$0.22462$4,717.02
30,000$0.21757$6,527.10
Manufacturers Standard Package