Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE125FFTA

DigiKey Part Number
ZXRE125FFTR-ND - Tape & Reel (TR)
ZXRE125FFCT-ND - Cut Tape (CT)
ZXRE125FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE125FFTA
Description
IC VREF SHUNT 3% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.22V V ±3% 20 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.22V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.71800$7.18
25$0.64800$16.20
100$0.57040$57.04
250$0.53352$133.38
500$0.51124$255.62
1,000$0.49648$496.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47030$1,410.90
6,000$0.45922$2,755.32
9,000$0.45368$4,083.12
15,000$0.44753$6,712.95
21,000$0.44394$9,322.74
Manufacturers Standard Package