
ZXMC10A816N8TC | |
|---|---|
DigiKey Part Number | ZXMC10A816N8DITR-ND - Tape & Reel (TR) ZXMC10A816N8DICT-ND - Cut Tape (CT) ZXMC10A816N8DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC10A816N8TC |
Description | MOSFET N/P-CH 100V 2A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 497pF @ 50V, 717pF @ 50V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.04500 | $10.45 |
| 100 | $0.69660 | $69.66 |
| 500 | $0.54694 | $273.47 |
| 1,000 | $0.49877 | $498.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44662 | $1,116.55 |
| 5,000 | $0.41440 | $2,072.00 |
| 7,500 | $0.39799 | $2,984.93 |
| 12,500 | $0.37955 | $4,744.38 |
| 17,500 | $0.36864 | $6,451.20 |
| 25,000 | $0.36750 | $9,187.50 |

