
ZXCT1087E5TA | |
|---|---|
DigiKey Part Number | ZXCT1087E5TATR-ND - Tape & Reel (TR) ZXCT1087E5TACT-ND - Cut Tape (CT) ZXCT1087E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1087E5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1087E5TA Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High-Side | Supplier Device Package SOT-25 |
Voltage - Input 2.7V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.10600 | $11.06 |
| 25 | $1.00320 | $25.08 |
| 100 | $0.89040 | $89.04 |
| 250 | $0.83664 | $209.16 |
| 500 | $0.80420 | $402.10 |
| 1,000 | $0.79560 | $795.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74454 | $2,233.62 |
| 6,000 | $0.72840 | $4,370.40 |
| 9,000 | $0.72032 | $6,482.88 |

