ZXCL300E5TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39,688
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 2,726
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 6,676
Unit Price: $0.59000
Datasheet

Similar


Texas Instruments
In Stock: 3,739
Unit Price: $0.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,886
Unit Price: $2.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 152
Unit Price: $0.49000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,890
Unit Price: $0.34000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.47644
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.47644
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


ABLIC Inc.
In Stock: 13
Unit Price: $1.12000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXCL300E5TA

DigiKey Part Number
ZXCL300E5TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXCL300E5TA
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
120 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes