
ZXBM2004JA16TC | |
|---|---|
DigiKey Part Number | ZXBM2004JA16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXBM2004JA16TC |
Description | IC MOTOR DRIVER 4.7V-18V 16QFN |
Customer Reference | |
Detailed Description | Motor Driver PWM U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4.7V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN3030-16 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40872 | $1,226.16 |
| 6,000 | $0.38322 | $2,299.32 |
| 9,000 | $0.37035 | $3,333.15 |
| 15,000 | $0.35602 | $5,340.30 |
| 21,000 | $0.34760 | $7,299.60 |

