
ZVP4525E6TA | |
|---|---|
DigiKey Part Number | 31-ZVP4525E6TATR-ND - Tape & Reel (TR) 31-ZVP4525E6TACT-ND - Cut Tape (CT) 31-ZVP4525E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP4525E6TA |
Description | MOSFET P-CH 250V 197MA SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 250 V 197mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.45 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.90300 | $9.03 |
| 100 | $0.59760 | $59.76 |
| 500 | $0.46628 | $233.14 |
| 1,000 | $0.42401 | $424.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37033 | $1,110.99 |
| 6,000 | $0.34331 | $2,059.86 |
| 9,000 | $0.32955 | $2,965.95 |
| 15,000 | $0.31409 | $4,711.35 |
| 21,000 | $0.30493 | $6,403.53 |
| 30,000 | $0.30188 | $9,056.40 |











