Mosfet Array 60V Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4206NTA

DigiKey Part Number
ZVN4206NTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZVN4206NTA
Description
MOSFET 2N-CH 60V SM8
Customer Reference
Detailed Description
Mosfet Array 60V Surface Mount SM8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types