Parametric Equivalent
Parametric Equivalent

DDTA114WUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA114WUA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA114WUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer Diodes Incorporated | DC Current Gain (hFE) (Min) @ Ic, Vce 24 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114WU3T106 | Rohm Semiconductor | 2,890 | 846-DTA114WU3T106CT-ND | $0.31000 | Parametric Equivalent |
| DTA114WUAT106 | Rohm Semiconductor | 2,359 | DTA114WUAT106CT-ND | $0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04390 | $131.70 |
| 6,000 | $0.03927 | $235.62 |
| 9,000 | $0.03690 | $332.10 |
| 15,000 | $0.03424 | $513.60 |
| 21,000 | $0.03266 | $685.86 |
| 30,000 | $0.03112 | $933.60 |


