ZR431F01TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5,266
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 37,445
Unit Price: $0.44000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.15010
Datasheet

Similar


Texas Instruments
In Stock: 11,432
Unit Price: $0.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,991
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 13,637
Unit Price: $0.38000
Datasheet

Similar


Texas Instruments
In Stock: 1,875
Unit Price: $0.95000
Datasheet

Similar


Texas Instruments
In Stock: 46,192
Unit Price: $0.42000
Datasheet

Similar


Texas Instruments
In Stock: 7,782
Unit Price: $0.97000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431F01TC

DigiKey Part Number
ZR431F01TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR431F01TC
Description
IC VREF SHUNT ADJ 1% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
55ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types