ZR40402F25TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2,831
Unit Price: $0.96000
Datasheet

Direct


Texas Instruments
In Stock: 45,647
Unit Price: $0.47000
Datasheet

Direct


Texas Instruments
In Stock: 3,053
Unit Price: $0.46000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,673
Unit Price: $4.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,343
Unit Price: $1.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,812
Unit Price: $1.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Texas Instruments
In Stock: 10,571
Unit Price: $0.98000
Datasheet

Similar


Texas Instruments
In Stock: 5,880
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 5,612
Unit Price: $2.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,879
Unit Price: $1.51000
Datasheet

Similar


Texas Instruments
In Stock: 9,685
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 1,946
Unit Price: $1.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,188
Unit Price: $1.14000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40402F25TA

DigiKey Part Number
ZR40402F25TATR-ND - Tape & Reel (TR)
ZR40402F25TACT-ND - Cut Tape (CT)
ZR40402F25TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR40402F25TA
Description
IC VREF SHUNT 2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR40402F25TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types