ZR40401F25TA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 36,727
Unit Price: $1.12000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,644
Unit Price: $5.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,858
Unit Price: $1.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,672
Unit Price: $1.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,808
Unit Price: $1.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Texas Instruments
In Stock: 5,580
Unit Price: $4.23000
Datasheet

Similar


Texas Instruments
In Stock: 94,590
Unit Price: $3.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,657
Unit Price: $3.76000
Datasheet

Similar


Texas Instruments
In Stock: 36,738
Unit Price: $2.36000
Datasheet

Similar


Texas Instruments
In Stock: 16,589
Unit Price: $2.36000
Datasheet

Similar


Texas Instruments
In Stock: 3,519
Unit Price: $1.96000
Datasheet

Similar


Texas Instruments
In Stock: 65,525
Unit Price: $2.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,476
Unit Price: $2.44000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40401F25TA

DigiKey Part Number
ZR40401F25TR-ND - Tape & Reel (TR)
ZR40401F25CT-ND - Cut Tape (CT)
ZR40401F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR40401F25TA
Description
IC VREF SHUNT 1% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR40401F25TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
45µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types