
VN10LFTA | |
|---|---|
DigiKey Part Number | VN10LFTR-ND - Tape & Reel (TR) VN10LFCT-ND - Cut Tape (CT) VN10LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN10LFTA |
Description | MOSFET N-CH 60V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | VN10LFTA Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 330mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7002NH6433XTMA1 | Infineon Technologies | 9,077 | 448-SN7002NH6433XTMA1CT-ND | $0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65500 | $6.55 |
| 100 | $0.42680 | $42.68 |
| 500 | $0.32868 | $164.34 |
| 1,000 | $0.29706 | $297.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25687 | $770.61 |
| 6,000 | $0.23663 | $1,419.78 |
| 9,000 | $0.22632 | $2,036.88 |
| 15,000 | $0.21474 | $3,221.10 |
| 21,000 | $0.20788 | $4,365.48 |
| 30,000 | $0.20122 | $6,036.60 |





