US1M-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 61,866
Unit Price: $0.35000
Datasheet

Direct


STMicroelectronics
In Stock: 24,568
Unit Price: $0.59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.08706
Datasheet

Similar


Comchip Technology
In Stock: 215,007
Unit Price: $0.33000
Datasheet

Similar


Comchip Technology
In Stock: 8,043
Unit Price: $0.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


onsemi
In Stock: 153,586
Unit Price: $0.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 336,655
Unit Price: $0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 133,277
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 46,725
Unit Price: $0.70000
Datasheet

Similar


onsemi
In Stock: 416,414
Unit Price: $0.42000
Datasheet
Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

US1M-13

DigiKey Part Number
US1MDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1M-13
Description
DIODE STANDARD 1000V 1A SMA
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1M-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.21250$6,375.00