
UMC4N-7 | |
|---|---|
DigiKey Part Number | 31-UMC4N-7TR-ND - Tape & Reel (TR) 31-UMC4N-7CT-ND - Cut Tape (CT) 31-UMC4N-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC4N-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42400 | $4.24 |
| 100 | $0.27200 | $27.20 |
| 500 | $0.20650 | $103.25 |
| 1,000 | $0.18537 | $185.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15848 | $475.44 |
| 6,000 | $0.14494 | $869.64 |
| 9,000 | $0.13803 | $1,242.27 |
| 15,000 | $0.13027 | $1,954.05 |
| 21,000 | $0.12568 | $2,639.28 |
| 30,000 | $0.12121 | $3,636.30 |
| 75,000 | $0.11813 | $8,859.75 |

