Diode Array 1 Pair Common Cathode 400 V 10A (DC) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPR1040CTW

DigiKey Part Number
31-STPR1040CTW-ND
Manufacturer
Manufacturer Product Number
STPR1040CTW
Description
DIODE ARRAY GP 400V 10A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 10A (DC) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
10A (DC)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.78000$0.78
50$0.30600$15.30
100$0.24010$24.01
500$0.22296$111.48
1,000$0.22100$221.00
2,000$0.20728$414.56
5,000$0.20068$1,003.40
10,000$0.18288$1,828.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.