
STPR1040 | |
|---|---|
DigiKey Part Number | 31-STPR1040-ND |
Manufacturer | |
Manufacturer Product Number | STPR1040 |
Description | DIODE ARRAY GP 400V 5A TO220AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO220AB (Type WX) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.49380 | $24.69 |
| 100 | $0.43760 | $43.76 |
| 500 | $0.33858 | $169.29 |
| 1,000 | $0.30669 | $306.69 |
| 2,000 | $0.27985 | $559.70 |
| 5,000 | $0.25080 | $1,254.00 |
| 10,000 | $0.23285 | $2,328.50 |

