Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ40A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ40A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ40A-13-FCT-ND - Cut Tape (CT) 31-SMCJ40A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A-13-F |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ40A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 23.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40A | Littelfuse Inc. | 0 | SMCJ40ALFCT-ND | $0.94000 | Direct |
| TV15C400J-G | Comchip Technology | 0 | TV15C400J-G-ND | $0.32932 | Direct |
| 5.0SMDJ40A | Littelfuse Inc. | 9,201 | F6808CT-ND | $2.47000 | Similar |
| 5.0SMDJ40A-T7 | Littelfuse Inc. | 278 | 5.0SMDJ40A-T7CT-ND | $2.47000 | Similar |
| SMCJ40A-TR | STMicroelectronics | 9,069 | 497-7900-1-ND | $1.18000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.33620 | $33.62 |
| 500 | $0.25650 | $128.25 |
| 1,000 | $0.23079 | $230.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19811 | $594.33 |
| 6,000 | $0.18164 | $1,089.84 |
| 9,000 | $0.17325 | $1,559.25 |
| 15,000 | $0.16382 | $2,457.30 |
| 21,000 | $0.15824 | $3,323.04 |
| 30,000 | $0.15281 | $4,584.30 |






