SK12-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5,031
Unit Price: $0.49000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6,746
Unit Price: $1.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.63140
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.33047
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,476
Unit Price: $0.52000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 48,885
Unit Price: $0.76000
Datasheet
Diode 20 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SMB
DO-214AA

SK12-13-F

DigiKey Part Number
SK12-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK12-13-F
Description
DIODE SCHOTTKY 20V 1A SMB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SK12-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes