
SDT10A45P5-7D | |
|---|---|
DigiKey Part Number | SDT10A45P5-7D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT10A45P5-7D |
Description | DIODE SCHOTTKY 45V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.16275 | $244.12 |
| 3,000 | $0.14756 | $442.68 |
| 4,500 | $0.13981 | $629.14 |
| 7,500 | $0.13336 | $1,000.20 |

