MFR Recommended



SDM2100S1F-7-2477 | |
|---|---|
DigiKey Part Number | 31-SDM2100S1F-7-2477-ND |
Manufacturer | |
Manufacturer Product Number | SDM2100S1F-7-2477 |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 nA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 42pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM2100S1F-7 | Diodes Incorporated | 5,795 | 31-SDM2100S1F-7CT-ND | $0.57000 | MFR Recommended |


