
SDM10M45SD-7-F | |
|---|---|
DigiKey Part Number | SDM10M45SD-FDITR-ND - Tape & Reel (TR) SDM10M45SD-FDICT-ND - Cut Tape (CT) SDM10M45SD-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM10M45SD-7-F |
Description | DIODE ARR SCHOTT 45V 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 45 V 100mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SDM10M45SD-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49400 | $4.94 |
| 100 | $0.31820 | $31.82 |
| 500 | $0.24226 | $121.13 |
| 1,000 | $0.21777 | $217.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17280 | $518.40 |
| 6,000 | $0.15827 | $949.62 |
| 9,000 | $0.15225 | $1,370.25 |



