Diode 60 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount SMA
DO-214AC

SBRT3M60SA-13

DigiKey Part Number
SBRT3M60SA-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRT3M60SA-13
Description
DIODE SBR 60V 3A SMA
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
590 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.