
SBR2060CTI | |
|---|---|
DigiKey Part Number | SBR2060CTI-ND |
Manufacturer | |
Manufacturer Product Number | SBR2060CTI |
Description | DIODE STANDARD 60V 10A TO251 |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-251 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |

