
SBR1A40S1-7 | |
|---|---|
DigiKey Part Number | SBR1A40S1-7DITR-ND - Tape & Reel (TR) SBR1A40S1-7DICT-ND - Cut Tape (CT) SBR1A40S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1A40S1-7 |
Description | DIODE SBR 40V 1A SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR1A40S1-7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD1206S040S1R0 | KYOCERA AVX | 52,153 | 478-7805-1-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.36700 | $3.67 |
| 100 | $0.23360 | $23.36 |
| 500 | $0.17590 | $87.95 |
| 1,000 | $0.15726 | $157.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13355 | $400.65 |
| 6,000 | $0.12160 | $729.60 |
| 9,000 | $0.11551 | $1,039.59 |
| 15,000 | $0.10866 | $1,629.90 |
| 21,000 | $0.10461 | $2,196.81 |
| 30,000 | $0.10067 | $3,020.10 |









