QSBT40-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 89,195
Unit Price: $1.60000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSBT40-7

DigiKey Part Number
QSBT40DITR-ND - Tape & Reel (TR)
QSBT40DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QSBT40-7
Description
TVS DIODE 30VWM SOT363
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
QSBT40-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.34000$1.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.41250$12,375.00